
MWAS-1261-36.00 | |
|---|---|
DigiKey Part Number | 6081-MWAS-1261-36.00-ND |
Manufacturer | |
Manufacturer Product Number | MWAS-1261-36.00 |
Description | CABLE ASSEMBLY, N PLUG TO N PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to N Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Millimeter Wave Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N Type to N Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.17000 | €52.17 |
| 10 | €44.34100 | €443.41 |
| 25 | €41.56600 | €1,039.15 |
| 50 | €39.58380 | €1,979.19 |
| 100 | €37.69700 | €3,769.70 |
| Unit Price without VAT: | €52.17000 |
|---|---|
| Unit Price with VAT: | €63.12570 |



