New at DigiKey
MWAS-1710-12.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWAS-1710-12.00

DigiKey Part Number
6081-MWAS-1710-12.00-ND
Manufacturer
Manufacturer Product Number
MWAS-1710-12.00
Description
CABLE ASSEMBLY, SMA PLUG TO SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Millimeter Wave Technologies
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€55.99000€55.99
10€47.59200€475.92
25€44.61480€1,115.37
50€42.48720€2,124.36
100€40.46180€4,046.18
Manufacturers Standard Package
Unit Price without VAT:€55.99000
Unit Price with VAT:€67.74790