
MWAS-1710-24.00 | |
|---|---|
DigiKey Part Number | 6081-MWAS-1710-24.00-ND |
Manufacturer | |
Manufacturer Product Number | MWAS-1710-24.00 |
Description | CABLE ASSEMBLY, SMA PLUG TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Millimeter Wave Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.71000 | €63.71 |
| 10 | €54.15500 | €541.55 |
| 25 | €50.76640 | €1,269.16 |
| 50 | €48.34560 | €2,417.28 |
| 100 | €46.04110 | €4,604.11 |
| Unit Price without VAT: | €63.71000 |
|---|---|
| Unit Price with VAT: | €77.08910 |

