New at DigiKey
MWAS-1710-36.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWAS-1710-36.00

DigiKey Part Number
6081-MWAS-1710-36.00-ND
Manufacturer
Manufacturer Product Number
MWAS-1710-36.00
Description
CABLE ASSEMBLY, SMA PLUG TO SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Millimeter Wave Technologies
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
36.00" (914.40mm)
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€71.34000€71.34
10€60.64300€606.43
25€56.84840€1,421.21
50€54.13800€2,706.90
100€51.55750€5,155.75
Manufacturers Standard Package
Unit Price without VAT:€71.34000
Unit Price with VAT:€86.32140