
4403063885547-LVDT-F-2-A2-S1 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-F-2-A2-S1-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-F-2-A2-S1 |
Description | SENSOR LVDT 2MM HIGH RELIABILITY |
Customer Reference | |
Detailed Description | 2mm High Reliability -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Linear Range | 2mm | |
Size / Dimension | 16.8mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €319.57000 | €319.57 |
| Unit Price without VAT: | €319.57000 |
|---|---|
| Unit Price with VAT: | €386.67970 |


