
ME54BS0A-1Y15TI | |
|---|---|
DigiKey Part Number | 6024-ME54BS0A-1Y15TITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME54BS0A-1Y15TI |
Description | nRF54L15 Bluetooth 6.0 Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module PCB Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO |
Mfr | Antenna Type PCB |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF54L15 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
DigiKey Programmable Verified | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 7mA |
Protocol | Mounting Type Surface Mount |
Sensitivity -96dBm | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.85000 | €6.85 |
| 500 | €5.97976 | €2,989.88 |
| Unit Price without VAT: | €6.85000 |
|---|---|
| Unit Price with VAT: | €8.28850 |


