
AVA-183P+ | |
|---|---|
DigiKey Part Number | 3157-AVA-183P+TR-ND - Tape & Reel (TR) 3157-AVA-183P+CT-ND - Cut Tape (CT) 3157-AVA-183P+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-183P+ |
Description | IC AMP LTE 500MHZ-18GHZ 12MCLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, SatCom, WiMax, WiFi, WLAN 500MHz ~ 18GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AVA-183P+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 18GHz | |
P1dB | 12.3dBm | |
Gain | 11.9dB | |
Noise Figure | 5dB | |
RF Type | LTE, SatCom, WiMax, WiFi, WLAN | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 46.3mA | |
Test Frequency | 15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.20000 | €20.20 |
| 20 | €11.85850 | €237.17 |
| 50 | €10.66660 | €533.33 |
| 100 | €10.07080 | €1,007.08 |
| 200 | €9.47485 | €1,894.97 |
| 500 | €8.99980 | €4,499.90 |
| 1.000 | €8.56099 | €8,560.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €7.98062 | €15,961.24 |
| Unit Price without VAT: | €20.20000 |
|---|---|
| Unit Price with VAT: | €24.44200 |







