
AVA-24A+ | |
|---|---|
DigiKey Part Number | 3157-AVA-24A+TR-ND - Tape & Reel (TR) 3157-AVA-24A+CT-ND - Cut Tape (CT) 3157-AVA-24A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-24A+ |
Description | IC RF AMP RADAR 5GHZ-20GHZ 8QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, DBS 5GHz ~ 20GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 20dBm | |
Gain | 10.1dB | |
Noise Figure | 6.9dB | |
RF Type | Radar, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.15000 | €26.15 |
| 10 | €25.56600 | €255.66 |
| 50 | €24.91800 | €1,245.90 |
| 100 | €24.58100 | €2,458.10 |
| 200 | €23.15590 | €4,631.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €21.25572 | €42,511.44 |
| Unit Price without VAT: | €26.15000 |
|---|---|
| Unit Price with VAT: | €31.64150 |









