New at DigiKey
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-6123MP+

DigiKey Part Number
3157-AVA-6123MP+TR-ND - Tape & Reel (TR)
3157-AVA-6123MP+CT-ND - Cut Tape (CT)
3157-AVA-6123MP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-6123MP+
Description
MED POW DRIVER AMP, 5.6-11.7 GHZ
Customer Reference
Detailed Description
RF Amplifier IC Radar 5.6GHz ~ 11.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Frequency
5.6GHz ~ 11.7GHz
P1dB
21.6dBm
Gain
21.6dB
Noise Figure
5.2dB
RF Type
Radar
Voltage - Supply
4V ~ 6V
Current - Supply
140mA
Test Frequency
10GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.