
BW-KM10-2W44+ | |
|---|---|
DigiKey Part Number | 3157-BW-KM10-2W44+-ND |
Manufacturer | |
Manufacturer Product Number | BW-KM10-2W44+ |
Description | 10 DB FXD ATTEN, DC - 40000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €234.57000 | €234.57 |
| Unit Price without VAT: | €234.57000 |
|---|---|
| Unit Price with VAT: | €283.82970 |


