
MIH302548AH-25.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-25.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-25.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-25.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-25.000MHZ-T |
Description | OSC XO 25MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.26500 | €12.65 |
| 25 | €1.19600 | €29.90 |
| 50 | €1.14640 | €57.32 |
| 100 | €1.09900 | €109.90 |
| 250 | €1.03928 | €259.82 |
| 500 | €0.99634 | €498.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.95517 | €955.17 |
| 2.000 | €0.91574 | €1,831.48 |
| 3.000 | €0.89344 | €2,680.32 |
| 5.000 | €0.86613 | €4,330.65 |
| 7.000 | €0.84862 | €5,940.34 |
| 10.000 | €0.83045 | €8,304.50 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.75450 |

