



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.60200 | €6.02 |
| 30 | €0.55633 | €16.69 |
| 50 | €0.53640 | €26.82 |
| 100 | €0.51090 | €51.09 |
| 250 | €0.47888 | €119.72 |
| 500 | €0.45600 | €228.00 |
| 1.000 | €0.43422 | €434.22 |
| 2.500 | €0.40702 | €1,017.55 |
| 5.000 | €0.38761 | €1,938.05 |
| Unit Price without VAT: | €0.60200 |
|---|---|
| Unit Price with VAT: | €0.72842 |











