


0190190056 | |
|---|---|
DigiKey Part Number | WM22916TR-ND - Tape & Reel (TR) WM22916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190056 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.24640 | €6.16 |
| 50 | €0.23440 | €11.72 |
| 100 | €0.22320 | €22.32 |
| 250 | €0.20924 | €52.31 |
| 500 | €0.19920 | €99.60 |
| 1.000 | €0.18969 | €189.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18817 | €470.43 |
| 5.000 | €0.17919 | €895.95 |
| 7.500 | €0.17413 | €1,305.98 |
| 12.500 | €0.16797 | €2,099.62 |
| 17.500 | €0.16403 | €2,870.53 |
| 25.000 | €0.15996 | €3,999.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |











