
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Cable | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.17900 | €11.79 |
| 30 | €1.04333 | €31.30 |
| 50 | €0.98880 | €49.44 |
| 100 | €0.92230 | €92.23 |
| 250 | €0.84620 | €211.55 |
| 500 | €0.79650 | €398.25 |
| 1.000 | €0.75271 | €752.71 |
| 2.500 | €0.70273 | €1,756.82 |
| 5.000 | €0.67014 | €3,350.70 |
| Unit Price without VAT: | €1.17900 |
|---|---|
| Unit Price with VAT: | €1.42659 |

