Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-18-X9

DigiKey Part Number
0190700014-18-X9-ND
Manufacturer
Manufacturer Product Number
0190700014-18-X9
Description
18" JUMPER 3075 GY001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green, Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
18.0" (457.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.47800€14.78
30€1.31033€39.31
50€1.24340€62.17
100€1.16150€116.15
250€1.06784€266.96
500€1.00670€503.35
1.000€0.95280€952.80
2.500€0.89134€2,228.35
5.000€0.85127€4,256.35
Manufacturers Standard Package
Unit Price without VAT:€1.47800
Unit Price with VAT:€1.78838
Assembly Component