
0190730019-05-X9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-X9-D |
Description | 5" JUMPER 3075 YL001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green, Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.06000 | €10.60 |
| 30 | €0.93667 | €28.10 |
| 50 | €0.88700 | €44.35 |
| 100 | €0.82680 | €82.68 |
| 250 | €0.75792 | €189.48 |
| 500 | €0.71284 | €356.42 |
| 1.000 | €0.67314 | €673.14 |
| 2.500 | €0.62783 | €1,569.58 |
| 5.000 | €0.59829 | €2,991.45 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.28260 |

