
0190730019-11-A9-D | |
|---|---|
DigiKey Part Number | 0190730019-11-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-11-A9-D |
Description | 11" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.22000 | €12.20 |
| 30 | €1.08000 | €32.40 |
| 50 | €1.02380 | €51.19 |
| 100 | €0.95500 | €95.50 |
| 250 | €0.87656 | €219.14 |
| 500 | €0.82524 | €412.62 |
| 1.000 | €0.78004 | €780.04 |
| 2.500 | €0.72847 | €1,821.17 |
| 5.000 | €0.69485 | €3,474.25 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.47620 |

