
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.66800 | €6.68 |
| 30 | €0.61800 | €18.54 |
| 50 | €0.59600 | €29.80 |
| 100 | €0.56760 | €56.76 |
| 250 | €0.53196 | €132.99 |
| 500 | €0.50654 | €253.27 |
| 1.000 | €0.48236 | €482.36 |
| 2.500 | €0.45217 | €1,130.42 |
| 5.000 | €0.43059 | €2,152.95 |
| Unit Price without VAT: | €0.66800 |
|---|---|
| Unit Price with VAT: | €0.80828 |

