
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.73300 | €7.33 |
| 30 | €0.67867 | €20.36 |
| 50 | €0.65460 | €32.73 |
| 100 | €0.62330 | €62.33 |
| 250 | €0.58428 | €146.07 |
| 500 | €0.55638 | €278.19 |
| 1.000 | €0.52980 | €529.80 |
| 2.500 | €0.49664 | €1,241.60 |
| 5.000 | €0.47294 | €2,364.70 |
| Unit Price without VAT: | €0.73300 |
|---|---|
| Unit Price with VAT: | €0.88693 |

