
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.74200 | €7.42 |
| 30 | €0.68667 | €20.60 |
| 50 | €0.66220 | €33.11 |
| 100 | €0.63060 | €63.06 |
| 250 | €0.59108 | €147.77 |
| 500 | €0.56286 | €281.43 |
| 1.000 | €0.53598 | €535.98 |
| 2.500 | €0.50242 | €1,256.05 |
| 5.000 | €0.47845 | €2,392.25 |
| Unit Price without VAT: | €0.74200 |
|---|---|
| Unit Price with VAT: | €0.89782 |

