Black 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-03-B9-D

DigiKey Part Number
0430300039-03-B9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-03-B9-D
Description
3" PRE-CRIMP A1857/19 BK001 BLAC
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.08300€10.83
30€1.00167€30.05
50€0.96620€48.31
100€0.91990€91.99
250€0.86228€215.57
500€0.82112€410.56
1.000€0.78191€781.91
2.500€0.73297€1,832.42
5.000€0.69801€3,490.05
Manufacturers Standard Package
Unit Price without VAT:€1.08300
Unit Price with VAT:€1.31043
Assembly Component