
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.11400 | €11.14 |
| 30 | €1.03100 | €30.93 |
| 50 | €0.99420 | €49.71 |
| 100 | €0.94670 | €94.67 |
| 250 | €0.88736 | €221.84 |
| 500 | €0.84498 | €422.49 |
| 1.000 | €0.80465 | €804.65 |
| 2.500 | €0.75429 | €1,885.73 |
| 5.000 | €0.71832 | €3,591.60 |
| Unit Price without VAT: | €1.11400 |
|---|---|
| Unit Price with VAT: | €1.34794 |

