
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.14500 | €11.45 |
| 30 | €1.05967 | €31.79 |
| 50 | €1.02220 | €51.11 |
| 100 | €0.97340 | €97.34 |
| 250 | €0.91240 | €228.10 |
| 500 | €0.86880 | €434.40 |
| 1.000 | €0.82733 | €827.33 |
| 2.500 | €0.77555 | €1,938.88 |
| 5.000 | €0.73856 | €3,692.80 |
| Unit Price without VAT: | €1.14500 |
|---|---|
| Unit Price with VAT: | €1.38545 |

