
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.03100 | €10.31 |
| 30 | €0.95467 | €28.64 |
| 50 | €0.92080 | €46.04 |
| 100 | €0.87670 | €87.67 |
| 250 | €0.82180 | €205.45 |
| 500 | €0.78252 | €391.26 |
| 1.000 | €0.74517 | €745.17 |
| 2.500 | €0.69853 | €1,746.33 |
| 5.000 | €0.66521 | €3,326.05 |
| Unit Price without VAT: | €1.03100 |
|---|---|
| Unit Price with VAT: | €1.24751 |

