Black 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-11-B9-D

DigiKey Part Number
0430300040-11-B9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-11-B9-D
Description
11" PRE-CRIMP A1857/19 BK001 BLA
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.51700€15.17
30€1.40400€42.12
50€1.35420€67.71
100€1.28940€128.94
250€1.20868€302.17
500€1.15096€575.48
1.000€1.09603€1,096.03
2.500€1.02745€2,568.62
5.000€0.97845€4,892.25
Manufacturers Standard Package
Unit Price without VAT:€1.51700
Unit Price with VAT:€1.83557
Assembly Component