Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-11-Y8

DigiKey Part Number
0500588000-11-Y8-ND
Manufacturer
Manufacturer Product Number
0500588000-11-Y8
Description
11" PRE-CRIMP 1852 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.60700€6.07
30€0.53467€16.04
50€0.50500€25.25
100€0.46900€46.90
250€0.42776€106.94
500€0.40080€200.40
1.000€0.37703€377.03
2.500€0.34986€874.65
5.000€0.33215€1,660.75
Manufacturers Standard Package
Unit Price without VAT:€0.60700
Unit Price with VAT:€0.73447
Alternate Color
11" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: €0.60700
11" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: €0.60700
11" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: €0.60700
11" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: €0.60700
11" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: €0.62000
Alternate Length
2" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: €0.45900
3" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: €0.47600
4" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: €0.49300
5" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: €0.51000
6" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: €0.48100
Assembly Component