
0502128000-02-L8 | |
|---|---|
DigiKey Part Number | 0502128000-02-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-L8 |
Description | 2" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-L8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.41900 | €4.19 |
| 30 | €0.38767 | €11.63 |
| 50 | €0.37380 | €18.69 |
| 100 | €0.35600 | €35.60 |
| 250 | €0.33372 | €83.43 |
| 500 | €0.31778 | €158.89 |
| 1.000 | €0.30260 | €302.60 |
| 2.500 | €0.28365 | €709.12 |
| 5.000 | €0.27011 | €1,350.55 |
| Unit Price without VAT: | €0.41900 |
|---|---|
| Unit Price with VAT: | €0.50699 |

