
0502128000-02-W4 | |
|---|---|
DigiKey Part Number | 0502128000-02-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-W4 |
Description | 2" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.42600 | €4.26 |
| 30 | €0.39367 | €11.81 |
| 50 | €0.37960 | €18.98 |
| 100 | €0.36150 | €36.15 |
| 250 | €0.33876 | €84.69 |
| 500 | €0.32258 | €161.29 |
| 1.000 | €0.30716 | €307.16 |
| 2.500 | €0.28792 | €719.80 |
| 5.000 | €0.27418 | €1,370.90 |
| Unit Price without VAT: | €0.42600 |
|---|---|
| Unit Price with VAT: | €0.51546 |

