



0532610471 | |
|---|---|
DigiKey Part Number | WM7622TR-ND - Tape & Reel (TR) WM7622CT-ND - Cut Tape (CT) WM7622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610471 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610471 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50100 | €5.01 |
| 100 | €0.42610 | €42.61 |
| 500 | €0.38030 | €190.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.39265 | €628.24 |
| 3.200 | €0.37391 | €1,196.51 |
| 4.800 | €0.36337 | €1,744.18 |
| 8.000 | €0.35051 | €2,804.08 |
| 11.200 | €0.34229 | €3,833.65 |
| 16.000 | €0.33379 | €5,340.64 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |









