
0636003014 | |
|---|---|
DigiKey Part Number | 0636003014-ND |
Manufacturer | |
Manufacturer Product Number | 0636003014 |
Description | WASHER FLAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.191" (4.85mm) Thick |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | 0.191" (4.85mm) | |
Plating | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €8.03900 | €80.39 |
| Unit Price without VAT: | €8.03900 |
|---|---|
| Unit Price with VAT: | €9.72719 |

