73656-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736560000

DigiKey Part Number
WM6558-ND
Manufacturer
Manufacturer Product Number
0736560000
Description
CONN RCPT HDM 3POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black HDM
Datasheet
 Datasheet
EDA/CAD Models
0736560000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
HDM
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
1
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€13.54000€13.54
10€11.51200€115.12
25€10.79120€269.78
50€10.27580€513.79
100€9.78550€978.55
250€9.17336€2,293.34
780€8.46649€6,603.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.54000
Unit Price with VAT:€16.38340