Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0845240018

DigiKey Part Number
0845240018-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845240018
Description
CONN PIN 14-18AWG GOLD
Customer Reference
Detailed Description
Pin Contact Gold Compression and Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Compression and Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.