0873811018 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 42
Unit Price: €2.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.58417

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.70404
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.47466

Similar


Samtec Inc.
In Stock: 984
Unit Price: €3.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.05511
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.02945
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.93523

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.78969
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.44715

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.94000

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.78969

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.13414
Datasheet
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873811018

DigiKey Part Number
0873811018-ND
Manufacturer
Manufacturer Product Number
0873811018
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873811018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.