Support Grip Standard Duty Offset 18"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940261

DigiKey Part Number
1300940261-ND
Manufacturer
Manufacturer Product Number
1300940261
Description
GRIP OFFSET 1.50"-1.74" 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 18"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
1.50" ~ 1.74" (38.1mm ~ 44.2mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
18"
Type
Support Grip
Bale Length
5"
Style
Standard Duty
Break Strength
1680 lbs
Eye Type
Offset
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€84.71000€84.71
10€72.00500€720.05
25€67.50040€1,687.51
50€64.28240€3,214.12
100€61.21880€6,121.88
Manufacturers Standard Package
Unit Price without VAT:€84.71000
Unit Price with VAT:€102.49910

Other Suppliers on DigiKey

4In Stock
Ships from WEC