
1731070203 | |
|---|---|
DigiKey Part Number | 1731070203-ND |
Manufacturer | |
Manufacturer Product Number | 1731070203 |
Description | CONN D-SUB RCPT 3POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.82900 | €28.29 |
| 25 | €2.65120 | €66.28 |
| 50 | €2.52440 | €126.22 |
| 100 | €2.40380 | €240.38 |
| 300 | €2.22450 | €667.35 |
| 500 | €2.14576 | €1,072.88 |
| 1.000 | €2.04342 | €2,043.42 |
| 2.500 | €1.91562 | €4,789.05 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €4.02930 |


