
1731091888 | |
|---|---|
DigiKey Part Number | 900-1731091888-ND |
Manufacturer | |
Manufacturer Product Number | 1731091888 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.20000 | €33.20 |
| 10 | €28.21500 | €282.15 |
| 25 | €26.44880 | €661.22 |
| 50 | €25.18720 | €1,259.36 |
| 100 | €23.98590 | €2,398.59 |
| 250 | €22.48628 | €5,621.57 |
| Unit Price without VAT: | €33.20000 |
|---|---|
| Unit Price with VAT: | €40.17200 |


