
2132271011 | |
|---|---|
DigiKey Part Number | 900-2132271011TR-ND - Tape & Reel (TR) 900-2132271011CT-ND - Cut Tape (CT) 900-2132271011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132271011 |
Description | CLIK-MATE1.5 DRVT SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132271011 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.90900 | €19.09 |
| 100 | €1.62250 | €162.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €1.33938 | €602.72 |
| 900 | €1.27546 | €1,147.91 |
| 1.350 | €1.23950 | €1,673.33 |
| 2.250 | €1.19566 | €2,690.23 |
| 3.150 | €1.16763 | €3,678.03 |
| 4.500 | €1.13864 | €5,123.88 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.71040 |

