
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 5 | €1.08000 | €5.40 |
| 10 | €1.02700 | €10.27 |
| 25 | €0.96560 | €24.14 |
| 50 | €0.92360 | €46.18 |
| 100 | €0.88510 | €88.51 |
| 500 | €0.80776 | €403.88 |
| 1.000 | €0.77899 | €778.99 |
| 5.000 | €0.72107 | €3,605.35 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.47620 |

