MP3428A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV3428A-L-00A

DigiKey Part Number
1589-EV3428A-L-00A-ND
Manufacturer
Manufacturer Product Number
EV3428A-L-00A
Description
EVAL BOARD FOR MP3428A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP3428A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
25W
Voltage - Output
12V
Current - Output
2A
Voltage - Input
3V ~ 10V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MP3428A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€22.64000€22.64
Manufacturers Standard Package
Unit Price without VAT:€22.64000
Unit Price with VAT:€27.39440