
EVCS1826-Q-50-00A | |
|---|---|
DigiKey Part Number | 1589-EVCS1826-Q-50-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1826-Q-50-00A |
Description | ULTRA-SMALL PACKAGE, 3V TO 5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCS1826 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±50A | |
Interface | Analog | |
Sensitivity | 8mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MCS1826 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.24000 | €9.24 |
| Unit Price without VAT: | €9.24000 |
|---|---|
| Unit Price with VAT: | €11.18040 |

