New Product
EVM3901-QW-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVM3901-QW-00A
EVM3901-QW-00A

EVM3901-QW-00A

DigiKey Part Number
1589-EVM3901-QW-00A-ND
Manufacturer
Manufacturer Product Number
EVM3901-QW-00A
Description
60V, 1A, SYNCHRONOUS BUCK POWER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MPM3901 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Voltage - Output
5V
Current - Output
1A
Voltage - Input
4.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
MPM3901
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€44.28000€44.28
Manufacturers Standard Package
Unit Price without VAT:€44.28000
Unit Price with VAT:€53.57880