
MCQ1806GS-3-20-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1806GS-3-20-AEC1-PTR-ND - Tape & Reel (TR) 1589-MCQ1806GS-3-20-AEC1-PCT-ND - Cut Tape (CT) 1589-MCQ1806GS-3-20-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1806GS-3-20-AEC1-P |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.38000 | €3.38 |
| 5 | €3.02200 | €15.11 |
| 10 | €2.89100 | €28.91 |
| 25 | €2.73360 | €68.34 |
| 50 | €2.62640 | €131.32 |
| 100 | €2.52800 | €252.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.33022 | €1,165.11 |
| 1.000 | €2.25655 | €2,256.55 |
| 1.500 | €2.21631 | €3,324.47 |
| 2.500 | €2.16843 | €5,421.07 |
| 3.500 | €2.13851 | €7,484.79 |
| Unit Price without VAT: | €3.38000 |
|---|---|
| Unit Price with VAT: | €4.08980 |

