Direct



MCS1826GQTE-15-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-15-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-15-Z |
Description | CURRENT SENSOR HE 15A 12-TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±15A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 27.3mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.61238 | €3,061.90 |
| Unit Price without VAT: | €0.61238 |
|---|---|
| Unit Price with VAT: | €0.74098 |


