


MCS1826GQTE-31-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-31-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-31-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-31-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-31-P |
Description | CURRENT SENSOR HE 31A 12-TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 31A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 5 | €1.19400 | €5.97 |
| 10 | €1.13600 | €11.36 |
| 25 | €1.06680 | €26.67 |
| 50 | €1.02020 | €51.01 |
| 100 | €0.97740 | €97.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.89132 | €445.66 |
| 1.000 | €0.85931 | €859.31 |
| 1.500 | €0.84184 | €1,262.76 |
| 2.500 | €0.82105 | €2,052.62 |
| 3.500 | €0.80807 | €2,828.24 |
| 5.000 | €0.79489 | €3,974.45 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.63350 |

