Converter Offline Inductorless Topology 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP100LGN

DigiKey Part Number
1589-1355-ND
Manufacturer
Manufacturer Product Number
MP100LGN
Description
IC REG CTRLR PWM
Customer Reference
Detailed Description
Converter Offline Inductorless Topology 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Inductorless
Voltage - Supply (Vcc/Vdd)
85V ~ 305V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.