
MP1907GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1544-2-ND - Tape & Reel (TR) 1589-1544-1-ND - Cut Tape (CT) 1589-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1907GQ-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP1907GQ-Z Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 9ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-VFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-QFN (3x3) |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.18600 | €11.86 |
| 25 | €1.07920 | €26.98 |
| 100 | €0.96220 | €96.22 |
| 250 | €0.90616 | €226.54 |
| 500 | €0.87242 | €436.21 |
| 1.000 | €0.87123 | €871.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.79765 | €3,988.25 |
| 10.000 | €0.78311 | €7,831.10 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.94810 |











