


MP20041DGT-GJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1049-2-ND - Tape & Reel (TR) 1589-1049-1-ND - Cut Tape (CT) 1589-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20041DGT-GJ-LF-P |
Description | IC REG LINEAR 1.8V/2.5V 8-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA (Typ), - | |
Current - Output | ||
PSRR | 72dB ~ 68dB (10kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.27400 | €31.85 |
| 100 | €1.13840 | €113.84 |
| 250 | €1.07396 | €268.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.03512 | €517.56 |
| 1.000 | €1.00310 | €1,003.10 |
| 1.500 | €0.98708 | €1,480.62 |
| 2.500 | €0.96933 | €2,423.33 |
| 3.500 | €0.95895 | €3,356.32 |
| 5.000 | €0.94897 | €4,744.85 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.28690 |

