Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20041DGT-GJ-LF-P

DigiKey Part Number
1589-1049-2-ND - Tape & Reel (TR)
1589-1049-1-ND - Cut Tape (CT)
1589-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP20041DGT-GJ-LF-P
Description
IC REG LINEAR 1.8V/2.5V 8-TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA (Typ), -
Current - Output
PSRR
72dB ~ 68dB (10kHz ~ 100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-TQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.89000€1.89
10€1.39600€13.96
25€1.27400€31.85
100€1.13840€113.84
250€1.07396€268.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.03512€517.56
1.000€1.00310€1,003.10
1.500€0.98708€1,480.62
2.500€0.96933€2,423.33
3.500€0.95895€3,356.32
5.000€0.94897€4,744.85
Manufacturers Standard Package
Unit Price without VAT:€1.89000
Unit Price with VAT:€2.28690