


MP20051DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1547-2-ND - Tape & Reel (TR) 1589-1547-1-ND - Cut Tape (CT) 1589-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20051DN-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP20051DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72200 | €7.22 |
| 25 | €0.65280 | €16.32 |
| 100 | €0.57660 | €57.66 |
| 250 | €0.54028 | €135.07 |
| 500 | €0.51838 | €259.19 |
| 1.000 | €0.50714 | €507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.48130 | €1,203.25 |
| 5.000 | €0.46982 | €2,349.10 |
| 7.500 | €0.46408 | €3,480.60 |
| 12.500 | €0.45771 | €5,721.38 |
| 17.500 | €0.45399 | €7,944.82 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.21000 |

