Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2192CGC-P | |
|---|---|
DigiKey Part Number | 1589-MP2192CGC-PTR-ND - Tape & Reel (TR) 1589-MP2192CGC-PCT-ND - Cut Tape (CT) 1589-MP2192CGC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2192CGC-P |
Description | IC REG BUCK ADJ 2A 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MP2192CGC-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (0.85x1.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.58206 | €291.03 |
| 1.000 | €0.56220 | €562.20 |
| 1.500 | €0.55226 | €828.39 |
| 2.500 | €0.54124 | €1,353.10 |
| 3.500 | €0.53480 | €1,871.80 |
| 5.000 | €0.52861 | €2,643.05 |
| Unit Price without VAT: | €0.58206 |
|---|---|
| Unit Price with VAT: | €0.70429 |


